ARD7224H | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD7224H

Order No.: 34G6340
EAN: 4099889415100
MPN:
ARD7224H
ARD7224H
Series: RD
Panasonic
ARD7224H Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
408.0867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
408.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
408.0867 €
High-Frequency-Relay, to 6GHz (SPDT), Latching (without indicator), 4.5 V DC (Fail-safe, Latching type only), Solder terminal
Technical specifications
Frequenz 6 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 1 A
Welligkeit max 1,25 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes