ARD75305 | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD75305

Order No.: 34G6344
EAN: 4099889415148
MPN:
ARD75305
ARD75305
Series: RD
ARD75305 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
514.8416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
514.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
514.8416 €
High-Frequency-Relay, to 6GHz (SPDT), Latching with TTL driver (SPDT), (with self-cut-off function), (without indicator), 5 V DC (Latching with TTL driver type only), Solder terminal
Technical specifications
Frequency 6 GHz
Impedance 50 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 1 A
Standing wave ratio max 1,25 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes