ARD75312 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 6 GHz, 1 A, 30 V (DC), ARD75312
Unit Price (€ / pc.)
514.8416 € *
Available: 0 pcs.
Leadtime: On Request **
High-Frequency-Relay, to 6GHz (SPDT), Latching with TTL driver (SPDT), (with self-cut-off function), (without indicator), 12 V DC, Solder terminal
Technical specifications
Frequency | 6 GHz | |
Impedance | 50 Ω | |
Contact type | 1 Wechsler | |
Rated voltage (DC) | 30 V | |
Rated current | 1 A | |
Standing wave ratio | max 1,25 VSWR |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |