ARJ20A03J | Panasonic

RF relays, 2 Form C (NO/NC), 50 Ω, 8 GHz, 300 mA, 30 V (DC), ARJ20A03J

Order No.: 34G6387
EAN: 4099889415223
MPN:
ARJ20A03J
ARJ20A03
Series: RJ
ARJ20A03J Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
217.6034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10,880.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
217.6034 €
High-Frequency-Relay, 2-Form-C, Single side stable, SMD
Technical specifications
Contact type 2 Wechsler
Impedance 50 Ω
Frequency 8 GHz
Standing wave ratio max 1,25 VSWR
Rated current 300 mA
Rated voltage (DC) 30 V
Coil resistance 45 Ω
Connection Gull-wing
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes