ARJ20A12J | Panasonic
RF relays, 2 Form C (NO/NC), 50 Ω, 8 GHz, 300 mA, 30 V (DC), ARJ20A12J
Unit Price (€ / pc.)
217.6034 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
High-Frequency-Relay, 2-Form-C, Single side stable, SMD
Technical specifications
Anschluss | Gull-wing | |
Frequenz | 8 GHz | |
Impedanz | 50 Ω | |
Kontaktart | 2 Wechsler | |
Nennspannung (DC) | 30 V | |
Nennstrom | 300 mA | |
Spulenwiderstand | 720 Ω | |
Welligkeit | max 1,25 VSWR |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |