ARJ2203J | Panasonic
RF relays, 2 Form C (NO/NC), 50 Ω, 8 GHz, 300 mA, 30 V (DC), ARJ2203J
Unit Price (€ / pc.)
217.6034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10,880.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
217.6034 €
High-Frequency-Relay, 2-Form-C, 2 coil latching, PC board
Technical specifications
Contact type | 2 Wechsler | |
Impedance | 50 Ω | |
Frequency | 8 GHz | |
Standing wave ratio | max 1,25 VSWR | |
Rated current | 300 mA | |
Rated voltage (DC) | 30 V | |
Coil resistance | 60 Ω | |
Connection | Leiterplattenanschluss |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |