ARN10A24 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 8 GHz, ARN10A24
Unit Price (€ / pc.)
114.8826 € *
Available: 0 pcs.
Leadtime: On Request **
High frequency high power relay, 1-Form-C, standard contact type, single side stable, SMD
Technical specifications
Connection | Gull-wing | |
Frequency | 8 GHz | |
Impedance | 50 Ω | |
Contact type | 1 Wechsler | |
Coil resistance | 1800 Ω | |
Standing wave ratio | max 1,15 VSWR |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |