ARS10Y09 | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS10Y09

Order No.: 34G6443
EAN: 4099889415483
MPN:
ARS10Y09
ARS10Y09
Series: RS
ARS10Y09 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
528.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.2209 €
High-Frequency-Relay, 3GHz, Standard contact type (1-Form C), Single side stable standard type, SMD, Y layout.
Technical specifications
Connection Gull-wing
Frequency 3 GHz
Impedance 75 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 405 Ω
Standing wave ratio max 1,4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes