ARS10Y12 | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS10Y12

Order No.: 34G6444
EAN: 4099889415490
MPN:
ARS10Y12
ARS10Y12
Series: RS
ARS10Y12 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
528.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.2209 €
High-Frequency-Relay, 3 GHz, single side stable, surface-mount terminal, Y layout
Technical specifications
Connection Gull-wing
Frequency 3 GHz
Impedance 75 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 720 Ω
Standing wave ratio max 1,4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes