ARS10Y12Z | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS10Y12Z

Order No.: 34G6445
EAN: 4099889415506
MPN:
ARS10Y12Z
ARS10Y12Z
Series: RS
ARS10Y12Z Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,819.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
11.6382 €
High-Frequency-Relay, Standard contact type (1-Form C), Single side stable standard type, SMD, Y layout.
Technical specifications
Connection Gull-wing
Frequency 3 GHz
Impedance 75 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 720 Ω
Standing wave ratio max 1,4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes