ARS10Y4H | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS10Y4H

Order No.: 34G6446
EAN: 4099889415513
MPN:
ARS10Y4H
ARS10Y4H
Series: RS
ARS10Y4H Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
528.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.2209 €
High-Frequency-Relay, Standard contact type (1-Form C), Single side stable standard type, SMD, Y layout.
Technical specifications
Contact type 1 Wechsler
Impedance 75 Ω
Frequency 3 GHz
Standing wave ratio max 1,4 VSWR
Rated current 500 mA
Rated voltage (DC) 30 V
Coil resistance 101.3 Ω
Connection Gull-wing
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes