ARS134HJ | Panasonic

RF relays, 1 Form C (NO/NC), 75 Ω, 3 GHz, 500 mA, 30 V (DC), ARS134HJ

Order No.: 34G6467
EAN: 4099889415728
MPN:
ARS134HJ
ARS134H
Series: RS
ARS134HJ Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
553.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0789 €
High-Frequency-Relay, single side stable silent type, PC board
Technical specifications
Connection Leiterplattenanschluss
Frequency 3 GHz
Impedance 75 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 101.3 Ω
Standing wave ratio max 1,4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes