ARS1609 | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS1609

Order No.: 34G6490
EAN: 4099889415957
MPN:
ARS1609
ARS1609
Series: RS
ARS1609 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
553.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0789 €
High-Frequency-Relay, 2 coil latching type, PC board
Technical specifications
Connection Leiterplattenanschluss
Frequency 3 GHz
Impedance 50 Ω
Contact type 1 Wechsler
Rated voltage (DC) 30 V
Rated current 500 mA
Coil resistance 202.5 Ω
Standing wave ratio max 1,4 VSWR
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes