ARS16A24 | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS16A24

Order No.: 34G6496
EAN: 4099889416015
MPN:
ARS16A24
ARS16A24
Series: RS
ARS16A24 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
528.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.2209 €
High-Frequency-Relay, 2 coil latching type, 50 Ohm, SMD
Technical specifications
Contact type 1 Wechsler
Impedance 50 Ω
Frequency 3 GHz
Standing wave ratio max 1,4 VSWR
Rated current 500 mA
Rated voltage (DC) 30 V
Coil resistance 1440 Ω
Connection Gull-wing
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes