ARS16Y24 | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS16Y24

Order No.: 34G6503
EAN: 4099889416084
MPN:
ARS16Y24
ARS16Y24
Series: RS
Panasonic
ARS16Y24 Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
13.2209 €
High-Frequency-Relay, 2 coil latching type, 50 Ohm, SMD, Y-layout
Technical specifications
Anschluss Gull-wing
Frequenz 3 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 500 mA
Spulenwiderstand 1440 Ω
Welligkeit max 1,4 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes