ARS30A24 | Panasonic
RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS30A24
Unit Price (€ / pc.)
13.2209 € *
Available: 0 pcs.
Leadtime: On Request **
High-Frequency-Relay, Reversed contact type (1-Form C), Single side stable standard type, SMD
Technical specifications
Connection | Gull-wing | |
Frequency | 3 GHz | |
Impedance | 50 Ω | |
Contact type | 1 Wechsler | |
Rated voltage (DC) | 30 V | |
Rated current | 500 mA | |
Coil resistance | 2880 Ω | |
Standing wave ratio | max 1,4 VSWR |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |