ARS344H | Panasonic

RF relays, 1 Form C (NO/NC), 50 Ω, 3 GHz, 500 mA, 30 V (DC), ARS344H

Order No.: 34G6512
EAN: 4099889416176
MPN:
ARS344H
ARS344H
Series: RS
ARS344H Panasonic Coaxial Relays
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
553.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0789 €
High-Frequency-Relay, Single side stable type, PC board.
Technical specifications
Anschluss Leiterplattenanschluss
Frequenz 3 GHz
Impedanz 50 Ω
Kontaktart 1 Wechsler
Nennspannung (DC) 30 V
Nennstrom 500 mA
Spulenwiderstand 101.3 Ω
Welligkeit max 1,4 VSWR
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes