EY 45A1 X | Panasonic

Cordless reciprocating saw without accumulator or charging system, Panasonic EY 45A1 X

Order No.: 07L6563
EAN: 5025232696642
MPN:
EY 45A1 X
EY 45A1 X Panasonic Drills and Drill/Drivers
Image may differ
Unit Price (€ / pc.)
247.5914 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.5914 €

Cordless reciprocating saws, type Panasonic EY 45A1.

Low vibration through counter weight mechanism, electronic speed stabilization, for metal, plastic and wood; Accumulator: Li-Ion EY 9L51 B, 18 V 4.2 Ah. Charging time: 55/70 minutes (operational/full charge). No-load stroke rate: 2800 rpm. Saw blade thickness: maximum 1.6 mm. Dimensions: 68 x 460 x 210 mm. Weight: 3.4 kg (including battery). Suitable accumulators: EY 9L45 B (14.4 V 4.2 Ah), EY 9L42 B (14.4 V 1.5 Ah) and EY 9L51 B (18 V 4.2 Ah).

Type: EY 45A1 X, without rechargeable battery, no charging system

Technical specifications
Rated voltage 18 V
Nominal capacity 4.2 Ah
speed 2800 1/min
Version Akku-Säbelsäge
Logistics
Country of origin CN
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes