EY 6220 NQ | Panasonic
Cordless adjustable screwdriver with 1 accumulator, Panasonic EY 6220 NQ
Order No.: 07L6552
EAN: 5025232582716
MPN:
EY 6220 NQ
Unit Price (€ / pc.)
165.41 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
165.41 € *
Price list
Quantity
Price per unit*
1 pcs.
165.41 €
3 pcs.
148.75 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cordless adjustable screwdrivers, type Panasonic EY 6220 NQ.
- Ideal for working in confined spaces.
- With 1/4 inch hex socket bit receptacle
- two gear transmission
- gear lock for manual screwing
- simple changeover from rod to gun shape
Accumulator: Ni-MH EY 9221 B, 2.4 V 2.8 Ah.
Charging time: 45 minutes.
No load speed: 200/400 rpm.
Torque: max. 2.9 N/m.
Torque stages: 21.
Coupling torque: 0.4 to 2.0 N/m.
Weight: 430 g (with battery).
Type: EY 6220 NQ, with 1 rechargeable battery and charging system
Technical specifications
Rated voltage | 2.4 V | |
Nominal capacity | 2.8 Ah | |
speed | 400 1/min | |
Version | Akku-Knickschrauber |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84672110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |