EY 7410 LA1C | Panasonic
Cordless adjustable screwdriver with 1 accumulator, Panasonic EY 7410 LA1C
Order No.: 07L6551
EAN: 5025232409778
MPN:
EY 7410 LA1C
Unit Price (€ / pc.)
153.51 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-05-02
Leadtime: 1 Week **
Cordless adjustable screwdrivers, type Panasonic EY 7410 LA2S
With 1/4 inch hex socket receptacle for bits, electronic shutdown coupling, LED lamp
Accumulator: Li-Ion EY 9L10 B, 3.6 V 1.5 Ah
Charging time: 30 minutes
No-load speed: 200/600 rpm
Torque: max. 4.4 N/m
Torque stages: 21
Coupling torque: approx. 0.3 to 2.9 N/m
Weight: 500 g (with battery)
Type: EY 7410 LA1C, with 1 rechargeable battery, no charging system
Technical specifications
Rated voltage | 3.6 V | |
Nominal capacity | 1.5 Ah | |
speed | 600 1/min | |
Version | Akku-Knickschrauber |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84672110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |