EY 7441 X | Panasonic
Cordless drill/screwdriver without accumulator or charging system, Panasonic EY 7441 X
Cordless drills/drivers, Panasonic EY 7441 LF2S.
With 13 mm drill chuck (no key required), two-speed transmission, electronic speed stabilization, electronic coasting brake and LED work light
Accumulator: Li-Io EY 9L47 B, 14.4 V 2.0 Ah
Charging time: 35/40 minutes (operational/full charge)
No-load speed: low 70 to 400 rpm, high 200 to 1400 rpm
Torque (light duty/heavy duty): max. 28/25.2 N/m
Coupling torque: 0.5 to 4.4 N/m
Torque stages: 18 + drill gear
Drilling diameters (wood/metal): maximum 35/13 mm
Locksaw size (metal): maximum 33 mm
Suitable accumulators: EY 9L45 B (14.4 V / 4.2 Ah), EY 9L47 B (14.4 V / 2.0 Ah) and EY 9L42 B (14.4 V / 1.5 Ah).
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 14.4 V | |
| Nominal capacity | 2 Ah | |
| speed | 1400 1/min | |
| Version | battery drill screwdriver |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84672110 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |