ECA1CM100 | Panasonic

Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, ECA1CM100

Order No.: 38D3736
EAN: 4099879875624
MPN:
ECA1CM100
Series: M
ECA1CM100 Panasonic Electrolytic Capacitors Image 1
ECA1CM100 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 1,509 pcs.
Leadtime: On Request **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2083 €
125 pcs.
0.1428 €
625 pcs.
0.1083 €
2500 pcs.
0.0869 €
6000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, ECA1CM100, Panasonic

Radial Lead Type

Features

  • Endurance: 85 °C 2000 h
  • RoHS compliant

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 10 µF
Länge 11 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 2 mm
Rippelstrom 30 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes