ECA1CM101 | Panasonic

Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, ECA1CM101

Order No.: 38D3739
EAN: 4099879875631
MPN:
ECA1CM101
Series: M
ECA1CM101 Panasonic Electrolytic Capacitors Image 1
ECA1CM101 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 160 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2249 €
10 pcs.
0.1964 €
100 pcs.
0.1404 €
300 pcs.
0.1166 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, ECA1CM101, Panasonic

Radial Lead Type

Features

  • Endurance: 85 °C 2000 h
  • RoHS compliant

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 100 µF
Länge 11 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rastermaß 2 mm
Rippelstrom 180 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes