ECA1CM471 | Panasonic

Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, ECA1CM471

Order No.: 38D3761
EAN: 4099879875648
MPN:
ECA1CM471
Series: M
ECA1CM471 Panasonic Electrolytic Capacitors Image 1
ECA1CM471 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 151 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2273 €
50 pcs.
0.1892 €
250 pcs.
0.1571 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, ECA1CM471, Panasonic

Radial Lead Type

Features

  • Endurance: 85 °C 2000 h
  • RoHS compliant

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Version Polar
Design radial
diameter 8 mm
Capacity 470 µF
Length 11.5 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 16 V
Grid 3.5 mm
Ripple current 440 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes