ECA1HM102 | Panasonic

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECA1HM102

Order No.: 38D3786
EAN: 4099879875662
MPN:
ECA1HM102
Series: M
ECA1HM102 Panasonic Electrolytic Capacitors Image 1
ECA1HM102 Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 171 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
50 pcs.
1.1424 €
200 pcs.
0.9877 €
800 pcs.
0.8687 €
3200 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, ECA1HM102, Panasonic

Radial Lead Type

Features

  • Endurance: 85 °C 2000 h
  • RoHS compliant

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
Kapazität 1000 µF
Länge 25 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 5 mm
Rippelstrom 1050 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes