EEE1CA470SP | Panasonic
Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, EEE1CA470SP
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: On Request **
SMD aluminium electrolytic capacitor, EEE1CA470SP, Panasonic
Surface Mount Type
Features
- Endurance : 85 °C 2000 h
- Vibration-proof
- RoHS compliant
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
Kapazität | 47 µF | |
Länge | 5.4 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 70 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |