EEEFC1C100R | Panasonic
Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, SMD, Ø 4 mm, EEEFC1C100R
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFC1C100R, PANASONIC
Aluminum electrolytic capacitor - SMD
Features
- Low impedance
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 4 mm | |
ESR (Äquivalenter Serienwiderstand) | 3 Ω | |
Kapazität | 10 µF | |
Länge | 5.4 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 60 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |