EEEFK0J101UR | Panasonic

Electrolytic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD, Ø 5 mm, EEEFK0J101UR

Order No.: 38D0131
EAN: 4099891899561
MPN:
EEEFK0J101UR
Series: FK
EEEFK0J101UR Panasonic Electrolytic Capacitors Image 1
EEEFK0J101UR Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2297 €
100 pcs.
0.1916 €
500 pcs.
0.1666 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK0J101UR, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 5 mm
Kapazität 100 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 160 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes