EEEFK0J103SM | Panasonic

Electrolytic capacitor, 10000 µF, 6.3 V (DC), ±20 %, SMD, Ø 18 mm, EEEFK0J103SM

Order No.: 38D4713
EAN: 4099891900533
MPN:
EEEFK0J103SM
Series: FKS
EEEFK0J103SM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.5934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.5934 €

Electrolytic capacitor, EEEFK0J103SM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 18 mm
Kapazität 10000 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 6.3 V
Rippelstrom 2060 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes