EEEFK0J221AP | Panasonic
Electrolytic capacitor, 220 µF, 6.3 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFK0J221AP
Unit Price (€ / pc.)
0.4117 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4117 €
10 pcs.
0.2749 €
100 pcs.
0.2285 €
500 pcs.
0.1987 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFK0J221AP, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized#
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 6.3 mm | |
Capacity | 220 µF | |
Length | 5.8 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Ripple current | 240 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |