EEEFK0J221AV | Panasonic

Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, SMD, Ø 63 mm, EEEFK0J221AV

Order No.: 38D4729
EAN: 4099891900663
MPN:
EEEFK0J221AV
Series: FK
Panasonic
EEEFK0J221AV Panasonic Electrolytic Capacitors Image 1
EEEFK0J221AV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6176 €

Electrolytic capacitor, EEEFK0J221AV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized#
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 63 mm
Kapazität 220 µF
Länge 61 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 240 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes