EEEFK0J331AL | Panasonic
Electrolytic capacitor, 330 µF, 6.3 V (DC), SMD, Ø 8 mm, EEEFK0J331AL
Unit Price (€ / pc.)
0.3106 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEEFK0J331AL, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized#
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 8 mm | |
Kapazität | 330 µF | |
Länge | 6.2 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 6.3 V | |
Rippelstrom | 300 mA |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |