EEEFK0J470R | Panasonic

Electrolytic capacitor, 47 µF, 6.3 V (DC), ±20 %, SMD, Ø 5 mm, EEEFK0J470R

Order No.: 38D4742
EAN: 4099891900786
MPN:
EEEFK0J470R
Series: FK
EEEFK0J470R Panasonic Electrolytic Capacitors Image 1
EEEFK0J470R Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
151.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1511 €

Electrolytic capacitor, EEEFK0J470R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized#
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Ripple current 160 mA
Design SMD
diameter 5 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes