EEEFK1A221AP | Panasonic

Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1A221AP

Order No.: 38D4770
EAN: 4099891901004
MPN:
EEEFK1A221AP
Series: FK(A)
EEEFK1A221AP Panasonic Electrolytic Capacitors Image 1
EEEFK1A221AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
506.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2535 €

Electrolytic capacitor, EEEFK1A221AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
Kapazität 220 µF
Länge 6.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 300 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes