EEEFK1A330R | Panasonic

Electrolytic capacitor, 33 µF, 10 V (DC), ±20 %, SMD, Ø 5 mm, EEEFK1A330R

Order No.: 38D4779
EAN: 4099891901097
MPN:
EEEFK1A330R
Series: FK
Panasonic
EEEFK1A330R Panasonic Electrolytic Capacitors Image 1
EEEFK1A330R Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1511 €

Electrolytic capacitor, EEEFK1A330R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 5 mm
Kapazität 33 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 160 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes