EEEFK1A471AP | Panasonic

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1A471AP

Order No.: 38D4790
EAN: 4099891901172
MPN:
EEEFK1A471AP
Series: FK(A)
EEEFK1A471AP Panasonic Electrolytic Capacitors Image 1
EEEFK1A471AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
386.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3868 €

Electrolytic capacitor, EEEFK1A471AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
Kapazität 470 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 600 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes