EEEFK1A471V | Panasonic

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1A471V

Order No.: 38D4795
EAN: 4099891901219
MPN:
EEEFK1A471V
Series: FK
Panasonic
EEEFK1A471V Panasonic Electrolytic Capacitors Image 1
EEEFK1A471V Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.8009 €

Electrolytic capacitor, EEEFK1A471V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 8 mm
Capacity 470 µF
Length 10.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 10 V
Ripple current 600 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes