EEEFK1A562SV | Panasonic

Electrolytic capacitor, 5600 µF, 10 V (DC), ±20 %, SMD, Ø 16 mm, EEEFK1A562SV

Order No.: 38D4799
EAN: 4099891901257
MPN:
EEEFK1A562SV
Series: FKS
EEEFK1A562SV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.6648 €

Electrolytic capacitor, EEEFK1A562SV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
Kapazität 5600 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 10 V
Rippelstrom 1800 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes