EEEFK1C471P | Panasonic
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1C471P
Unit Price (€ / pc.)
0.8378 € *
Available: 1,300 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8378 €
10 pcs.
0.5581 €
100 pcs.
0.4653 €
500 pcs.
0.4046 €
1000 pcs.
0.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFK1C471P, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 160 mΩ | |
Kapazität | 470 µF | |
Länge | 10.2 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 16 V | |
Rippelstrom | 600 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |