EEEFK1C752SM | Panasonic

Electrolytic capacitor, 7500 µF, 16 V (DC), ±20 %, SMD, Ø 18 mm, EEEFK1C752SM

Order No.: 38D4869
EAN: 4099891901837
MPN:
EEEFK1C752SM
Series: FKS
Panasonic
EEEFK1C752SM Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
1.9397 €

Electrolytic capacitor, EEEFK1C752SM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • High capacitance
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 18 mm
Capacity 7500 µF
Length 21.5 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 2640 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 75 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes