EEEFK1E101AP | Panasonic

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1E101AP

Order No.: 49D0032
EAN: 4099891899714
MPN:
EEEFK1E101AP
Series: FK(A)
EEEFK1E101AP Panasonic Electrolytic Capacitors Image 1
EEEFK1E101AP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5771 € *
Available: 1,954 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5771 €
10 pcs.
0.3844 €
100 pcs.
0.3201 €
500 pcs.
0.2785 €
1000 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK1E101AP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
Kapazität 100 µF
Länge 6.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 300 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes