EEEFK1E471AL | Panasonic

Electrolytic capacitor, 470 µF, 25 V (DC), SMD, Ø 10 mm, EEEFK1E471AL

Order No.: 38D4921
EAN: 4099891916510
MPN:
EEEFK1E471AL
Series: FK(A)
EEEFK1E471AL Panasonic Electrolytic Capacitors Image 1
EEEFK1E471AL Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4784 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
239.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4784 €

Electrolytic capacitor, EEEFK1E471AL, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 25 V
Ripple current 850 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 500 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes