EEEFK1E471GP | Panasonic

Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, SMD, Ø 10 mm, EEEFK1E471GP

Order No.: 38D4924
EAN: 4099891902278
MPN:
EEEFK1E471GP
Series: FK
Panasonic
EEEFK1E471GP Panasonic Electrolytic Capacitors Image 1
EEEFK1E471GP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0662 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0662 €
10 pcs.
0.7104 €
100 pcs.
0.5926 €
500 pcs.
0.5153 €
1000 pcs.
0.4689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK1E471GP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 10 mm
Kapazität 470 µF
Länge 10.2 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 850 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes