EEEFK1E680P | Panasonic

Electrolytic capacitor, 68 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFK1E680P

Order No.: 38D0186
EAN: 4099891899806
MPN:
EEEFK1E680P
Series: FK
EEEFK1E680P Panasonic Electrolytic Capacitors Image 1
EEEFK1E680P Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.2618 €
100 pcs.
0.2178 €
500 pcs.
0.1892 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK1E680P, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 68 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 240 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes