EEEFK1H330V | Panasonic

Electrolytic capacitor, 33 µF, 50 V (DC), ±20 %, SMD, Ø 8 mm, EEEFK1H330V

Order No.: 38D4953
EAN: 4099891902469
MPN:
EEEFK1H330V
Series: FK
EEEFK1H330V Panasonic Electrolytic Capacitors Image 1
EEEFK1H330V Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.714 €

Electrolytic capacitor, EEEFK1H330V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 33 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 195 mA
Design SMD
diameter 8 mm
Length 6.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes