EEEFK1H4R7R | Panasonic

Electrolytic capacitor, 4.7 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm, EEEFK1H4R7R

Order No.: 38D0199
EAN: 4099879874351
MPN:
EEEFK1H4R7R
Series: FK
Panasonic
EEEFK1H4R7R Panasonic Electrolytic Capacitors Image 1
EEEFK1H4R7R Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 5,900 pcs.
Leadtime: 84 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2951 €
10 pcs.
0.1975 €
100 pcs.
0.1642 €
500 pcs.
0.1428 €
1000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK1H4R7R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
ESR (Äquivalenter Serienwiderstand) 2.9 Ω
Kapazität 4.7 µF
Länge 5.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 60 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes