EEEFK1H561AM | Panasonic

Electrolytic capacitor, 560 µF, 50 V (DC), ±20 %, SMD, Ø 16 mm, EEEFK1H561AM

Order No.: 38D4965
EAN: 4099891902551
MPN:
EEEFK1H561AM
Series: FK(A)
EEEFK1H561AM Panasonic Electrolytic Capacitors Image 1
EEEFK1H561AM Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.5946 €

Electrolytic capacitor, EEEFK1H561AM, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
Kapazität 560 µF
Länge 16.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Rippelstrom 1610 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes