EEEFK1J101V | Panasonic
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, SMD, Ø 10 mm, EEEFK1J101V
Unit Price (€ / pc.)
1.9766 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9766 €
10 pcs.
1.3173 €
100 pcs.
1.0984 €
500 pcs.
0.9544 €
1000 pcs.
0.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEEFK1J101V, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 10 mm | |
Kapazität | 100 µF | |
Länge | 10.5 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 63 V | |
Rippelstrom | 400 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |