EEEFK1J220XP | Panasonic

Electrolytic capacitor, 22 µF, 63 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFK1J220XP

Order No.: 38D0202
EAN: 4099891899882
MPN:
EEEFK1J220XP
Series: FK
Panasonic
EEEFK1J220XP Panasonic Electrolytic Capacitors Image 1
EEEFK1J220XP Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4451 € *
Available: 1,800 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4451 €
10 pcs.
0.2963 €
100 pcs.
0.2475 €
500 pcs.
0.2154 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEEFK1J220XP, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 22 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 120 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes