EEEFK1J220XV | Panasonic

Electrolytic capacitor, 22 µF, 63 V (DC), ±20 %, SMD, Ø 63 mm, EEEFK1J220XV

Order No.: 38D4978
EAN: 4099891902643
MPN:
EEEFK1J220XV
Series: FK
EEEFK1J220XV Panasonic Electrolytic Capacitors Image 1
EEEFK1J220XV Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7164 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
644.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.7164 €

Electrolytic capacitor, EEEFK1J220XV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 120 mA
Design SMD
diameter 63 mm
Length 8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 900 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes